Schneider Electric A9N Series Residual Current Circuit Breaker, 125A, 2-Pole, 300 mA, Type AC
- RS Stock No.:
- 653-962
- Mfr. Part No.:
- A9N18544
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,013.15
(exc. GST)
$1,114.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,013.15 |
*price indicative
- RS Stock No.:
- 653-962
- Mfr. Part No.:
- A9N18544
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9N | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9N | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cutting-edge add-on residual current device designed to enhance the safety and reliability of electrical systems. This device protects against earth leakage with a sensitivity of 300 mA and is suitable for use in AC networks. Featuring a mounting mode that allows for easy clip-on installation on a 35 mm symmetrical DIN rail, it is perfect for both domestic and commercial applications. With an operational voltage range of 230 to 415 V AC, this reliable device ensures compliance with the relevant IEC standards, thereby ensuring peace of mind in installations across various environments.
Protects against earth leakage, ensuring safety in electrical systems
Designed for clip-on installation, facilitating straightforward setup
Supports a wide operational voltage range of 230 to 415 V AC for versatile applications
Features voltage-independent technology for enhanced reliability
Complies with key standards including EN 61009 and IEC/EN 61009-2-1
Robust mechanical durability rated for 20,000 cycles, ensuring long-lasting performance
Includes tunnel type terminals for secure electrical connections
Equipped with an IP20 degree of protection, suitable for indoor environments
Rated insulation voltage of 500 V enhances system integrity
Lightweight design at 0.325 kg, promoting ease of handling during installation
Related links
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric A9N Series Residual Current Circuit Breaker 3-Pole Type AC
- Siemens 5SM36 Series Residual Current Circuit Breaker 2-Pole Type A, 1.25 kA 230V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC
- Siemens 5SM33 Series Residual Current Circuit Breaker 2-Pole Type A, 1.25 kA 230V ac
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A-HI
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
