Hager BFH Series Residual Current Circuit Breaker, 125A, 4-Pole, 300 mA, Type A-HI

Subtotal (1 unit)*

$1,268.85

(exc. GST)

$1,395.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,268.85

*price indicative

RS Stock No.:
602-073
Mfr. Part No.:
BFH480E
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

125A

Number of Poles

4

Series

BFH

Trip Sensitivity

300mA

Tripping Characteristics

Type A-HI

COO (Country of Origin):
FR
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.

Aligned terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy