Hager BTC Series Residual Current Circuit Breaker, 125A, 3-Pole, Type AC
- RS Stock No.:
- 602-082
- Mfr. Part No.:
- BTC380E
- Brand:
- Hager
Subtotal (1 unit)*
$1,333.09
(exc. GST)
$1,466.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,333.09 |
*price indicative
- RS Stock No.:
- 602-082
- Mfr. Part No.:
- BTC380E
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 3 | |
| Series | BTC | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 3 | ||
Series BTC | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BTC Series Residual Current Circuit Breaker 4-Pole, Type AC
- Hager BTC Series Electronic Circuit Breaker 2-Pole, Type AC
- Hager BTH Series Residual Current Circuit Breaker 3-Pole, Type A-HI
- Schneider Electric A9N Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC
- Hager BS Series Residual Current Circuit Breaker 2-Pole, Type AC
- Hager CZ001 Series Residual Current Circuit Breaker 2-Pole, Type AC
- Hager BTH Series Residual Current Circuit Breaker 4-Pole, Type A-HI
