Hager BTC Series Electronic Circuit Breaker, 125A, 2-Pole, Type AC

Subtotal (1 unit)*

$1,279.18

(exc. GST)

$1,407.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,279.18

*price indicative

RS Stock No.:
599-859
Mfr. Part No.:
BTC280E
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Electronic Circuit Breaker

Current Rating

125A

Number of Poles

2

Range

Hager

Series

BTC

Tripping Characteristics

Type AC

COO (Country of Origin):
FR
The Hager 2P 125A Adjustable Differential Block Type AC 6M is a modular earth leakage protection device designed to enhance the safety of electrical installations by detecting and isolating leakage currents. This device is particularly suitable for residential, commercial, and industrial applications requiring robust protection against electrical faults.

RoHS compliant

IP20 protection rated

Compatible with DIN rain mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy