Hager BTH Series Residual Current Circuit Breaker, 125A, 4-Pole, Type A-HI
- RS Stock No.:
- 602-085
- Mfr. Part No.:
- BTH480E
- Brand:
- Hager
Subtotal (1 unit)*
$2,042.30
(exc. GST)
$2,246.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,042.30 |
*price indicative
- RS Stock No.:
- 602-085
- Mfr. Part No.:
- BTH480E
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | BTH | |
| Tripping Characteristics | Type A-HI | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series BTH | ||
Tripping Characteristics Type A-HI | ||
- COO (Country of Origin):
- FR
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BTH Series Residual Current Circuit Breaker 3-Pole, Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A-HI
- Hager BTC Series Residual Current Circuit Breaker 4-Pole, Type AC
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC
- Hager BTH Series RCD 2-Pole, Type A-HI
- Hager BTC Series Residual Current Circuit Breaker 3-Pole, Type AC
- Hager CDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager CDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
