Hager CZ001 Series Residual Current Circuit Breaker, 6A, 2-Pole, Type AC
- RS Stock No.:
- 599-737
- Mfr. Part No.:
- CZ001
- Brand:
- Hager
Subtotal (1 unit)*
$190.30
(exc. GST)
$209.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.30 |
*price indicative
- RS Stock No.:
- 599-737
- Mfr. Part No.:
- CZ001
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Series | CZ001 | |
| Range | CZ | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Series CZ001 | ||
Range CZ | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- PL
The Hager Auxiliary contact for differential switch 2 (1NO + 1NC) 6A 240V AC. Allows the connection of tripping and signalling auxiliaries to differential switches.
RoHS compliant
REACH compliance
Related links
- Hager BS Series Residual Current Circuit Breaker 2-Pole, Type AC
- Schneider Electric QO106B10RCB Series Residual Current Circuit Breaker 1-Pole Type B 240
- ABB DS201 Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 33V ac
- Hager BTC Series Residual Current Circuit Breaker 4-Pole, Type AC
- Hager BTC Series Residual Current Circuit Breaker 3-Pole, Type AC
- Hager CDC Series Residual Current Circuit Breaker 2-Pole Type AC
- Hager BC Series Residual Current Circuit Breaker 2-Pole Type AC
- Hager BSC Series Residual Current Circuit Breaker 4-Pole Type AC
