Hager CFC Series RCD Switch, 25A, 2-Pole, 300 mA, Type AC, 630 A 230V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
599-851
Mfr. Part No.:
CFC722F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

25A

Number of Poles

2

Range

Hager

Series

CFC

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN 61008-1

Width

35mm

Depth

70mm

Height

83mm

Breaking Capacity

630A

Earth Leakage Protection Type

AC

Rated AC Voltage

230V ac

COO (Country of Origin):
FR
The Hager Residual Current Circuit Breaker (RCCB) with offset terminals is a vital safety component designed to protect electrical circuits from leakage currents, thereby reducing the risk of electric shocks and fires. This device is particularly suitable for residential and small commercial installations, offering reliable protection by detecting alternating current faults.

RoHS compliant

IP20 protection rated

Compatible with DIN rain mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy