Hager CDS Series RCD Switch, 25A, 2-Pole, 30 mA, Type AC, 630 A 230V ac
- RS Stock No.:
- 599-840
- Mfr. Part No.:
- CDS722F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$190.89
(exc. GST)
$209.98
(inc. GST)
- RS Stock No.:
- 599-840
- Mfr. Part No.:
- CDS722F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | CDS | |
| Range | Hager | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Height | 83mm | |
| Width | 35mm | |
| Depth | 70mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series CDS | ||
Range Hager | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Height 83mm | ||
Width 35mm | ||
Depth 70mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Hager 2 pole 25 A 30 mA Type AC residual current device with offset terminal protects people from indirect contact and installations from earth leakage currents. The offset SanVis terminals facilitate wiring, offering a quick and secure installation.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type A, 6 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac

