Hager CFC Series RCD Switch, 63A, 2-Pole, 300 mA, Type AC, 1.5 kA 230V ac
- RS Stock No.:
- 599-849
- Mfr. Part No.:
- CFC163F
- Brand:
- Hager
Subtotal (1 unit)*
$489.31
(exc. GST)
$538.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.31 |
*price indicative
- RS Stock No.:
- 599-849
- Mfr. Part No.:
- CFC163F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | CFC | |
| Range | Hager | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Height | 84.4mm | |
| Depth | 70mm | |
| Width | 35.4mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series CFC | ||
Range Hager | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Height 84.4mm | ||
Depth 70mm | ||
Width 35.4mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
The Hager Differential switches are residual current devices features a 63A which provide protection against insulation faults or indirect contacts, in residential and commercial applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CFC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.25 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CFF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
