Hager BTH Series RCD, 125A, 2-Pole, Type A-HI
- RS Stock No.:
- 599-771
- Mfr. Part No.:
- BTH280E
- Brand:
- Hager
Subtotal (1 unit)*
$1,651.48
(exc. GST)
$1,816.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,651.48 |
*price indicative
- RS Stock No.:
- 599-771
- Mfr. Part No.:
- BTH280E
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | BTH | |
| Tripping Characteristics | Type A-HI | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Range Hager | ||
Series BTH | ||
Tripping Characteristics Type A-HI | ||
- COO (Country of Origin):
- FR
The Hager 2P 125A adjustable type A HI residual current device is suitable for commercial installations. It can be combined with Hager 2P circuit breakers with aligned terminals below 125A. This 125 amp device with adjustable sensitivity detects type A HI fault currents. It is ideal for protecting people and automatically interrupts the electrical current in the event of an insulation fault.
RoHS compliant
Provides protection against earth leakage
- RS Stock No. 0599885
- Mfr. Part No. BDH280E
Each
$2,044.48
- RS Stock No. 0599761
- Mfr. Part No. BF242
Each
$870.24
- RS Stock No. 0599859
- Mfr. Part No. BTC280E
Each
$1,279.18
- RS Stock No. 0602085
- Mfr. Part No. BTH480E
Each
$2,042.30
Related links
- Hager BDH Series RCD 2-Pole Type A-HI
- Hager BTH Series Residual Current Circuit Breaker 3-Pole, Type A-HI
- Hager BTH Series Residual Current Circuit Breaker 4-Pole, Type A-HI
- Hager BDH Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BTC Series Electronic Circuit Breaker 2-Pole, Type AC












