Hager BF Series RCD, 63A, 2-Pole, 300 mA, Type A-HI

Unavailable
RS will no longer stock this product.
RS Stock No.:
599-764
Mfr. Part No.:
BF267
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD

Current Rating

63A

Number of Poles

2

Series

BF

Range

Hager

Trip Sensitivity

300mA

Tripping Characteristics

Type A-HI

Standards/Approvals

No

Depth

92mm

Width

35mm

Height

7mm

Earth Leakage Protection Type

Type A

COO (Country of Origin):
PL
The Hager 2P 63A 30mA type A HI residual current device is suitable for commercial installations. It is compatible with Hager 2P circuit breakers with aligned terminals below 63A. This 63 amp device with a sensitivity of 30 milliamps detects type A HI fault currents. It is ideal for protecting people and automatically interrupts the electrical current in the event of an insulation fault.

RoHS compliant

Provides protection against earth leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy