Hager BF Series RCD, 40A, 2-Pole, 300 mA, Type A-HI
- RS Stock No.:
- 599-761
- Mfr. Part No.:
- BF242
- Brand:
- Hager
Subtotal (1 unit)*
$870.24
(exc. GST)
$957.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.24 |
*price indicative
- RS Stock No.:
- 599-761
- Mfr. Part No.:
- BF242
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | BF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Height | 7mm | |
| Depth | 92mm | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Series BF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Width 35mm | ||
Height 7mm | ||
Depth 92mm | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- PL
The Hager 2P 40A 30mA type A HI residual current device is suitable for commercial installations. It is compatible with Hager 2P circuit breakers with aligned terminals below 40A. This 40 amp device with a sensitivity of 30 milliamps detects type A HI fault currents. It is ideal for protecting people and automatically interrupts the electrical current in the event of an insulation fault.
RoHS compliant
Provides protection against earth leakage
Related links
- Hager BF Series RCD 2-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type AC 400V ac
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type A
