Hager BF Series RCD, 40A, 3-Pole, 300 mA, Type A-HI
- RS Stock No.:
- 599-766
- Mfr. Part No.:
- BF340
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$948.07
(exc. GST)
$1,042.88
(inc. GST)
- RS Stock No.:
- 599-766
- Mfr. Part No.:
- BF340
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | BF | |
| Range | Hager | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Height | 7mm | |
| Depth | 92mm | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series BF | ||
Range Hager | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Width 35mm | ||
Height 7mm | ||
Depth 92mm | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- PL
The Hager 3P 40A 300mA differential block with high immunity is an advanced electrical protection device designed to safeguard three-phase circuits against earth leakage currents while minimizing the risk of nuisance tripping. Typically rated for 40 amperes with a 300milliampere sensitivity, these blocks are essential in installations where high immunity to transient or harmonic-rich environments is required.
2000 cycles electrical endurance
1000 cycles mechanical endurance
Related links
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type AC 400V ac
- Hager BF Series RCD 3-Pole Type AC 400V ac
- Hager BD Series RCD 3-Pole Type A-HI

