Schneider Electric IID Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A

Subtotal (1 unit)*

$204.68

(exc. GST)

$225.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.68

*price indicative

RS Stock No.:
230-6690
Mfr. Part No.:
A9R91463
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

IID

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

IEC 61008-2-1, EN 61008-2-1, IEC/EN 62423

Depth

73mm

Height

95mm

Width

72mm

Reset Actuator Type

Toggle Switch

Rated AC Voltage

415V ac

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

COO (Country of Origin):
ES
The Schneider Electric RCCB providing better continuity of service as well as offering a complete environmentally friendly option, the DIN rail RCCB will also give you additional protection against any direct contact. It has 63 A rated current.

Greater electrical immunity with SI type

Selective version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy