Schneider Electric IKQ Series Residual Current Device, 40A, 2-Pole, 100 mA, 6 kA 230V ac
- RS Stock No.:
- 335-408
- Mfr. Part No.:
- SED40102
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,171.77
(exc. GST)
$2,388.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,171.77 |
*price indicative
- RS Stock No.:
- 335-408
- Mfr. Part No.:
- SED40102
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | IKQ | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | BS EN 61008 | |
| Terminal Type | Tunnel | |
| Width | 36mm | |
| Depth | 75mm | |
| Height | 81mm | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series IKQ | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Standards/Approvals BS EN 61008 | ||
Terminal Type Tunnel | ||
Width 36mm | ||
Depth 75mm | ||
Height 81mm | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- CN
The Schneider Electric iKQ RCD is a residual current circuit breaker engineered for AC networks, ensuring compliance with BS EN 61008 standards for reliable protection and safety. It features a trip indicator for operational monitoring and supports DIN rail mounting for streamlined installation. With a rated operational voltage and an insulation voltage, it is built to handle demanding electrical setups.
2P Pole configuration
Rated current 40 A
Earth leakage sensitivity 100 mA
IP20 protection
Related links
- Schneider Electric IKQ Series Residual Current Device 2-Pole 6 kA 230V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 230V ac
- Schneider Electric IKQ Series Residual Current Device 2-Pole 6 kA 230V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 415V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 415V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
