Siemens 24V 2-Position Actuator, 18 nm

Subtotal (1 unit)*

$619.13

(exc. GST)

$681.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$619.13

*price indicative

RS Stock No.:
643-386
Mfr. Part No.:
GCA121.1E/FW1 / S55499-D143
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator

Maximum Damper Area

3m²

Switch Included

Yes

For Use With

Dampers

Power Consumption

5W

Control Type

2-Position

Supply Voltage

24V

Motor Torque

18nm

IP Rating

IP54

Minimum Operating Temperature

-32°C

Angle of Rotation

90°

Maximum Damper Spindle Size

25.6mm

Minimum Damper Spindle Size

6mm

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

GCA...1

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Rotary damper actuator provides 18 Nm of torque for precise and reliable damper control. It features position indication for clear status visibility and a manual override for flexible operation. The actuator is housed in a Durable die-cast aluminium casing and comes with a 0.25 m connecting cable for easy installation. With an IP54 rating, it is protected against dust and water for reliable operation in various environments.

Provides 18 Nm torque for reliable damper control

Includes position indication for clear visibility of actuator status

Features manual override for flexible operation

Housed in Durable die-cast aluminium for enhanced durability

Comes with a 0.25 m connecting cable for easy installation

Offers IP54 protection for dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy