Schneider Electric Vigi iC60 Series Residual Current Circuit Breaker, 32A, 4-Pole, 30 mA, Type C, 6 kA

Subtotal (1 unit)*

$2,669.21

(exc. GST)

$2,936.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 06 November 2026
  • Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,669.21

*price indicative

RS Stock No.:
110-279
Mfr. Part No.:
A9D77432
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

32A

Number of Poles

4

Series

Vigi iC60

Range

Act 9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type C

Standards/Approvals

EN/IEC 60947-2, EN/IEC 61009-2-1

Terminal Type

Tunnel

Depth

78mm

Width

72mm

Height

86mm

Breaking Capacity

6kA

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PT
The Schneider Electric Acti9 iC60 RCBO residual current breaker with overcurrent protection, designed for distribution applications. With a 4P configuration, 32A rated current, and C curve technology, this RCBO offers reliable protection against overcurrent's and residual currents, ensuring the safety of your electrical systems.

Voltage independent residual current tripping technology

Compliant with EN/IEC standards for safety and performance

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy