Raaco Adjustable Compartments 9 Cell Blue Polypropylene Compartment Box, 79 mm x 337mm x 278 mm
- RS Stock No.:
- 111-6118
- Distrelec Article No.:
- 300-77-971
- Mfr. Part No.:
- 143974
- Brand:
- Raaco
Subtotal (1 unit)*
$93.50
(exc. GST)
$102.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.50 |
*price indicative
- RS Stock No.:
- 111-6118
- Distrelec Article No.:
- 300-77-971
- Mfr. Part No.:
- 143974
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 9 | |
| Product Type | Compartment Box | |
| Height | 79mm | |
| Width | 337mm | |
| Depth | 278mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 9 | ||
Product Type Compartment Box | ||
Height 79mm | ||
Width 337mm | ||
Depth 278mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
CarryLite Case 80
A range of compartment boxes from Raaco designed to store components and other small parts. Featuring a transparent lid for easy identification of contents and available in a range of sizes.
U profile sandwich lid or plain sandwich lid versions available
80 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
Related links
- Raaco 16 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 57 mm x 337mm x 278 mm
- Raaco 4 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 57 mm x 337mm x 278 mm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 58 mm x 337mm x 278 mm
- Raaco 1 Cell Blue Polypropylene Compartment Box, 83 mm x 337mm x 278 mm
- Raaco 9 Cell Grey Polypropylene 78 mm x 421mm x 361 mm
- Raaco 55 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 58 mm x 413mm x 330 mm
- Raaco 80 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 81 mm x 413mm x 330 mm
- Raaco 80 Cell Blue Polycarbonate 79.0 mm x 337.0mm x 278.0 mm
