Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 4-Pole, 63 A, 1.5 kA 415V ac

Subtotal (1 unit)*

$3,974.00

(exc. GST)

$4,371.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,974.00

*price indicative

RS Stock No.:
207-401
Mfr. Part No.:
A9R22463
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

A9R

Range

Acti9

Trip Sensitivity

63A

Mount Type

DIN Rail

Terminal Type

Single Terminal

Standards/Approvals

EN/IEC 61008-1, RoHS, REACH

Width

72mm

Height

96mm

Depth

69mm

Breaking Capacity

1.5kA

Reset Actuator Type

Toggle

Earth Leakage Protection Type

Type A

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Modular and reliable residual current circuit breaker. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.

RoHS compliant

Mercury free

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy