Schneider Electric Circuit Breaker, 25A Current Rating, 1P+N-Pole, 30 mA Trip Sensitivity, C Curve, Acti9 Range, A9D
- RS Stock No.:
- 758-663
- Mfr. Part No.:
- A9DE3625
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$518.87
(exc. GST)
$570.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $518.87 |
*price indicative
- RS Stock No.:
- 758-663
- Mfr. Part No.:
- A9DE3625
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Current Rating | 25A | |
| Series | A9D | |
| Range | Acti9 | |
| Number of Poles | 1P+N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | C Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Tunnel Type Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 73mm | |
| Height | 85mm | |
| Width | 36mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Current Rating 25A | ||
Series A9D | ||
Range Acti9 | ||
Number of Poles 1P+N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics C Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Tunnel Type Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 73mm | ||
Height 85mm | ||
Width 36mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
- COO (Country of Origin):
- ES
The Schneider Electric residual current breaker with overcurrent protection ensures electrical safety by cutting off supply during faults, is designed for use in distributions with a sensitivity of 30 mA.
1P+N poles provide protection for single-phase circuits
Earth-leakage sensitivity of 30 mA ensures immediate disconnection to prevent electrical hazards
Breaking capacity of 6000 A ensures robust performance under fault conditions
Thermal-magnetic trip unit technology allows for reliable operation
Compact dimensions facilitate easy installation on DIN rails
Related links
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric RCBO 4-Pole Type B A9d Range
- Schneider Electric Circuit Breaker 1P+N-Pole B Curve QOvs
- Schneider Electric Circuit Breaker 1P+N-Pole B Curve QOvs
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
- Schneider Electric Residential RCBO 1-Pole B Curve Acti9 iDPN
- Schneider Electric RCBO 2-Pole Type C iC60 Range
