Schneider Electric Circuit Breaker, 16A Current Rating, 1P+N-Pole, 30 mA Trip Sensitivity, B Curve, Square D Range, QOvs

Subtotal (1 unit)*

$879.66

(exc. GST)

$967.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$879.66

*price indicative

RS Stock No.:
758-553
Mfr. Part No.:
QO116B10RCBO30F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Current Rating

16A

Range

Square D

Series

QOvs

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

B Curve

Mount Type

Socket

Rated AC Voltage

240V ac

Terminal Type

Tunnel Type Terminal

Earth Leakage Protection Type

AC

Depth

85mm

Height

110mm

Width

19mm

Standards/Approvals

IEC 61009-2-2

Application

Distribution

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10kA

COO (Country of Origin):
TH
The Schneider Electric residual current breaker with overcurrent protection is designed for efficient circuit protection in distribution applications. Its robust specifications ensure reliability and safety in various electrical setups.

16 A rated current at 40 °C for reliable performance

B curve for optimal tripping characteristics

30 mA earth-leakage sensitivity for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy