Schneider Electric Circuit Breaker, 16A Current Rating, 1P+N-Pole, 10 mA Trip Sensitivity, C Curve, Acti9 Range, A9D
- RS Stock No.:
- 758-662
- Mfr. Part No.:
- A9D10816
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$432.69
(exc. GST)
$475.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $432.69 |
*price indicative
- RS Stock No.:
- 758-662
- Mfr. Part No.:
- A9D10816
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Range | Acti9 | |
| Number of Poles | 1P+N | |
| Series | A9D | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | C Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw Clamp Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77.5mm | |
| Height | 110mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC 61009-2-2 | |
| Application | Distribution | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Range Acti9 | ||
Number of Poles 1P+N | ||
Series A9D | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics C Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw Clamp Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 77.5mm | ||
Height 110mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC 61009-2-2 | ||
Application Distribution | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- TH
The Schneider Electric residual current breaker with overcurrent protection provides essential safety for electrical circuits, ensuring protection against earth leakage and overcurrent conditions. It is designed for reliable performance in residential and commercial applications.
Rated current of 16 A at 50 °C ensures optimal performance
Offers earth-leakage sensitivity of 10 mA for enhanced safety
Thermal-magnetic trip technology provides reliable protection
Related links
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric Circuit Breaker 1P+N-Pole B Curve QOvs
- Schneider Electric RCBO 4-Pole Type B A9d Range
- Schneider Electric Circuit Breaker 1P+N-Pole B Curve QOvs
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
- Schneider Electric Residential RCBO 1-Pole B Curve Acti9 iDPN
- Schneider Electric RCBO 2-Pole Type C iC60 Range
