Schneider Electric Circuit Breaker, 20A Current Rating, 1P+N-Pole, 30 mA Trip Sensitivity, B Curve, Square D Range, QOvs
- RS Stock No.:
- 758-616
- Mfr. Part No.:
- QO120B10RCBO30F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$879.66
(exc. GST)
$967.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $879.66 |
*price indicative
- RS Stock No.:
- 758-616
- Mfr. Part No.:
- QO120B10RCBO30F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1P+N | |
| Range | Square D | |
| Series | QOvs | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | B Curve | |
| Mount Type | Socket | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel Type Terminal | |
| Earth Leakage Protection Type | AC | |
| Width | 19mm | |
| Depth | 85mm | |
| Height | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC 61009-2-2 | |
| Breaking Capacity | 10kA | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Circuit Breaker | ||
Number of Poles 1P+N | ||
Range Square D | ||
Series QOvs | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics B Curve | ||
Mount Type Socket | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel Type Terminal | ||
Earth Leakage Protection Type AC | ||
Width 19mm | ||
Depth 85mm | ||
Height 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC 61009-2-2 | ||
Breaking Capacity 10kA | ||
Application Distribution | ||
The Schneider Electric residual current breaker with overcurrent protection is designed to safeguard electrical installations. Its Compact design effectively protects against earth leakage currents, ensuring safety in residential and industrial applications.
1P + Ns configuration and a rated current of 20 A improve circuit protection
30 mA earth-leakage sensitivity provides enhanced safety against electrical faults
Thermal-magnetic trip unit technology allows for reliable operation in various conditions
Related links
- Schneider Electric Circuit Breaker 1P+N-Pole B Curve QOvs
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric Residential RCBO 1-Pole B Curve Acti9 iDPN
- Schneider Electric RCBO 1P+N Poles Type B, Resi9 Range
- RS PRO RCBO 1-Pole Type B RCBO Range
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
