Schneider Electric RCBO, 10A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, iC60 Range
- RS Stock No.:
- 758-627
- Mfr. Part No.:
- A9D17310
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,078.48
(exc. GST)
$1,186.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,078.48 |
*price indicative
- RS Stock No.:
- 758-627
- Mfr. Part No.:
- A9D17310
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Product Type | RCBO | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | iC60 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel Type Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 54mm | |
| Depth | 78mm | |
| Height | 86mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Application | Distribution | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Product Type RCBO | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series iC60 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel Type Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 54mm | ||
Depth 78mm | ||
Height 86mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Application Distribution | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PT
The Schneider Electric residual current breaker with overcurrent protection offers reliable protection for electrical installations, efficiently safeguarding against earth leakage and overcurrent conditions to ensure operational safety.
Three protected poles ensure effective distribution
Features a rated current of 10 A with a 30 mA earth-leakage sensitivity
Rated operational voltage of 220 to 240 V AC at 50 Hz
Thermal-magnetic trip unit technology for enhanced performance
Instantaneous earth-leakage protection ensures immediate response
Related links
- Schneider Electric RCBO 2-Pole Type C iC60 Range
- Schneider Electric RCBO 2-Pole Type C iC60 Range
- Schneider Electric RCBO 3-Pole Type C Acti9 iC60 Range
- Schneider Electric Residential RCBO 1-Pole B Curve Acti9 iDPN
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric RCBO 4-Pole Type B A9d Range
- RS PRO RCBO 1-Pole Type C RCBO Range
- RS PRO RCBO 1-Pole Type B RCBO Range
