Schneider Electric RCBO, 32A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type C, Acti9 Range, Acti9 iC60 Range

This image is representative of the product range

Subtotal (1 unit)*

$1,248.67

(exc. GST)

$1,373.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,248.67

*price indicative

RS Stock No.:
758-596
Mfr. Part No.:
A9D17332
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Product Type

RCBO

Number of Poles

3

Series

Acti9 iC60

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Tunnel Terminal

Earth Leakage Protection Type

Type A

Depth

78mm

Height

86mm

Width

54mm

Application

Distribution

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

EN/IEC 61009-2-1

Breaking Capacity

15kA

COO (Country of Origin):
PT
The Schneider Electric residual current breaker with overcurrent protection offers reliable protection against electric shock and overloads. is designed for three-phase applications, it enhances safety in distribution systems, ensuring efficient operation in various environments.

32 A rated current provides robust performance for various electrical loads

Thermal-magnetic trip technology ensures reliable operation under overload conditions

Earth-leakage sensitivity of 30 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy