Siemens RCBO, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, SENTRON Range, 5SU Range
- RS Stock No.:
- 627-117
- Mfr. Part No.:
- 5SU1356-6GV06
- Brand:
- Siemens
Subtotal (1 pack of 36 units)*
$6,624.28
(exc. GST)
$7,286.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6,624.28 | $184.008 |
*price indicative
- RS Stock No.:
- 627-117
- Mfr. Part No.:
- 5SU1356-6GV06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 6A | |
| Product Type | RCBO | |
| Range | SENTRON | |
| Series | 5SU | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Width | 36mm | |
| Height | 90mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 6A | ||
Product Type RCBO | ||
Range SENTRON | ||
Series 5SU | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Width 36mm | ||
Height 90mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals EN 61009-1 | ||
- COO (Country of Origin):
- RO
The Siemens RCBO (Residual Current Circuit Breaker with Overcurrent Protection) designed for modular low-voltage distribution systems. It combines protection against overload, short circuit, and residual currents in a compact format.
2-pole configuration rated for 6 A with Type A tripping and B6 characteristic suitable for 230 V AC systems
Breaking capacity of 6 kA with modular width of 2 units and packaging dimensions of 96 x 40 x 82 mm
RoHS-compliant with a net weight of 278 g and minimum order quantity of 36 units
Related links
- Siemens RCBO 2-Pole Type C 5SU Range
- Siemens RCBO 2-Pole Type B 5SU1 Range
- Siemens RCBO 2-Pole Type C 5SU Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- RS PRO RCBO 1-Pole Type B RCBO Range
- RS PRO RCBO 1-Pole Type C RCBO Range
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Schneider Electric RCBO 2-Pole Type C iC60 Range
