Siemens RCBO, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, SENTRON Range, 5SU Range
- RS Stock No.:
- 627-035
- Mfr. Part No.:
- 5SU1354-7GV10
- Brand:
- Siemens
Subtotal (1 pack of 36 units)*
$8,698.44
(exc. GST)
$9,568.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8,698.44 | $241.623 |
*price indicative
- RS Stock No.:
- 627-035
- Mfr. Part No.:
- 5SU1354-7GV10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RCBO | |
| Current Rating | 10A | |
| Series | 5SU | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 90mm | |
| Width | 36mm | |
| Depth | 77mm | |
| Standards/Approvals | EN 61009-1 | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RCBO | ||
Current Rating 10A | ||
Series 5SU | ||
Number of Poles 2 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 90mm | ||
Width 36mm | ||
Depth 77mm | ||
Standards/Approvals EN 61009-1 | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Siemens RCBO (Residual Current Circuit Breaker with Overcurrent Protection) designed for modular low-voltage distribution systems. It combines protection against overload, short circuit, and residual currents in a compact format.
2-pole configuration rated for 10 A with Type A tripping and C characteristic suitable for 230 V AC systems
Breaking capacity of 10 kA according to EN 61009-1 and 20 kA according to IEC 60947-2 ensuring high fault tolerance
RoHS-compliant with IP20 protection class modular width of 2 units and net weight of 278
Related links
- Siemens RCBO 2-Pole Type C 5SU Range
- Siemens RCBO 2-Pole Type B 5SU Range
- Siemens RCBO 2-Pole Type B 5SU1 Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- RS PRO RCBO 1-Pole Type C RCBO Range
- RS PRO RCBO 1-Pole Type B RCBO Range
- Hager RCBO 4-Pole Type A ADX Range
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
