Siemens RCBO, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, SENTRON Range, 5SU Range

Subtotal (1 pack of 36 units)*

$8,652.61

(exc. GST)

$9,517.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$8,652.61$240.35

*price indicative

RS Stock No.:
627-034
Mfr. Part No.:
5SU1354-6GV06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

6A

Product Type

RCBO

Series

5SU

Number of Poles

2

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Height

90mm

Width

36mm

Depth

77mm

Standards/Approvals

EN 61009-1

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Siemens RCBO (Residual Current Circuit Breaker with Overcurrent Protection) designed for modular low-voltage distribution systems. It combines protection against overload, short circuit, and residual currents in a compact format.

2-pole configuration rated for 6 A with Type A tripping and B6 characteristic, suitable for 230/240 V AC systems

Breaking capacity of 10 kA according to EN 61009-1 and 35 kA according to IEC 60947-2, ensuring high fault tolerance

RoHS-compliant with IP20 protection class, modular width of 2 units, and net weight of 281 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy