ABB RCBO, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type A, DS301C Range, 2CSR255163R Range
- RS Stock No.:
- 707-308
- Mfr. Part No.:
- 2CSR255163R1105
- Brand:
- ABB
Subtotal (1 unit)*
$304.14
(exc. GST)
$334.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $304.14 |
*price indicative
- RS Stock No.:
- 707-308
- Mfr. Part No.:
- 2CSR255163R1105
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | RCBO | |
| Current Rating | 10A | |
| Range | DS301C | |
| Number of Poles | 2 | |
| Series | 2CSR255163R | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 92mm | |
| Depth | 68mm | |
| Width | 17.6mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Standards/Approvals | IEC | |
| Application | Overcurrent Protection | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type RCBO | ||
Current Rating 10A | ||
Range DS301C | ||
Number of Poles 2 | ||
Series 2CSR255163R | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 92mm | ||
Depth 68mm | ||
Width 17.6mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Standards/Approvals IEC | ||
Application Overcurrent Protection | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- IT
The ABB Residual Current Circuit Breaker with Overcurrent Protection is designed to safeguard single-phase circuits against overload and short-circuit currents. It provides comprehensive protection by detecting sinusoidal alternating and direct pulsating earth fault currents, ensuring the safety of both the circuit and the end user. This device also offers protection against indirect contacts and additional safety against direct contacts, making it a reliable choice for electrical installations.
Protects against overload and short-circuit currents
Detects earth fault currents including sinusoidal alternating and direct pulsating types
Offers protection against both indirect and direct electrical contacts
Related links
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- Siemens RCBO 2-Pole Type C 5SU Range
- RS PRO RCBO 1-Pole Type C RCBO Range
- RS PRO RCBO 1-Pole Type B RCBO Range