Hager Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 3-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 251-2014
- Mfr. Part No.:
- ADC432F
- Brand:
- Hager
Subtotal (1 unit)*
$1,145.56
(exc. GST)
$1,260.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,145.56 |
*price indicative
- RS Stock No.:
- 251-2014
- Mfr. Part No.:
- ADC432F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | ADC | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Height | 93.4mm | |
| Width | 88.5mm | |
| Standards/Approvals | EN 61009-1, NF, WEEE | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series ADC | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Depth 70mm | ||
Height 93.4mm | ||
Width 88.5mm | ||
Standards/Approvals EN 61009-1, NF, WEEE | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- PL
The Hager differential circuit breaker has 4 poles, 230 / 400 V rated operational voltage and 32 A rated current with 6 kA rated breaking capacity.
Type AC
30 mA rated differential current
50 Hz frequency
IP20 degree of protection
Related links
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric RCBO 3-Pole Type C Acti9 iC60 Range
- Hager Residual Current Circuit Breaker with Overload Protection 2-Pole
