Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 1-Pole, 10000 mA Trip

Subtotal (1 unit)*

$386.27

(exc. GST)

$424.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.27

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
245-083
Mfr. Part No.:
A9D05810
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

10 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Acti9

Number of Poles

1

Trip Sensitivity

10000mA

Tripping Characteristics

Type C

Rated AC Voltage

240 V ac

Terminal Type

Screw Clamp

Earth Leakage Protection Type

Type A

Depth

72mm

Height

110mm

Width

18 mm

Breaking Capacity

10000A

Standards/Approvals

IEC 61009-1 CB, BS EN 61009-1 IEC 61009-2-2

Application

Distribution

RoHS Status: Exempt

COO (Country of Origin):
TH
The Schneider Electric Modular Residual Current Breaker with overcurrent protection. It is a 1P+Ns circuit breaker with 1 protected pole, 10A In rated current and C tripping curve. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-2-2 and IEC 61009-1 standards.

RoHS compliant

Mercury free

Green Premium product

Related links