Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 230-6641
- Distrelec Article No.:
- 110-74-475
- Mfr. Part No.:
- A9D32610
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$91.39
(exc. GST)
$100.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 09 July 2026
Units | Per unit |
|---|---|
| 1 + | $91.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 230-6641
- Distrelec Article No.:
- 110-74-475
- Mfr. Part No.:
- A9D32610
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | iDPN Vigi | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 36mm | |
| Depth | 73mm | |
| Height | 85mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Breaking Capacity | 6kA | |
| Application | Distribution | |
| Standards/Approvals | RoHS, IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series iDPN Vigi | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 36mm | ||
Depth 73mm | ||
Height 85mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Breaking Capacity 6kA | ||
Application Distribution | ||
Standards/Approvals RoHS, IEC | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
