Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip

Subtotal (1 unit)*

$2,155.97

(exc. GST)

$2,371.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,155.97

*price indicative

RS Stock No.:
428-816
Mfr. Part No.:
A9D27210
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Number of Poles

2

Series

Vigi iC60

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Terminal Type

Tunnel

Width

36mm

Height

86mm

Depth

78mm

Standards/Approvals

IEC 610091, IEC 60947 EN, EN

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Application

Distribution

COO (Country of Origin):
PT
The Schneider Electric Acti9 iC60 RCBO is a modular residual current device with overcurrent protection. It is a 2P RCBO with 2 protected poles, a rated current of 10A and an operating voltage of 220VAC to 240VAC. The earth leakage protection class is A-SI with a sensitivity of 30mA. The earth leakage protection delay is instantaneous. The breaking capacity at 220VAC to 240VAC is 10000A according to EN/IEC 61009-2-1. The breaking capacity at 220VAC to 240VAC is 15kA according to EN/IEC 60947-2. Its unique Visitrip indicator reduces intervention time by indicating the faulty circuit.

IP20 and IP40 protection rated

Mercury free

RoHS compliant

Overvoltage III category conforming to IEC 60364

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy