Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7815
- Mfr. Part No.:
- ACPR-SBK
- Brand:
- Amphenol Audio
77 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.17
(exc. GST)
$7.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $7.17 |
10 - 24 | $6.88 |
25 - 49 | $6.66 |
50 + | $6.33 |
- RS Stock No.:
- 261-7815
- Mfr. Part No.:
- ACPR-SBK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Black Chrome Cable Mount RCA Plug, Gold, 10A
- Amphenol Industrial Red Cable Mount RCA Plug, Gold
- Amphenol Industrial Black Cable Mount RCA Plug, Gold
- RS PRO Gold Cable Mount RCA Plug, Gold