Amphenol Industrial Blue Straight Cable RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7812
- Mfr. Part No.:
- ACPR-BLU
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$427.50
(exc. GST)
$470.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,800 unit(s) shipping from 23 November 2026
- Plus 1,800 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $4.275 | $427.50 | - |
| 200 - 400 | $4.072 | $407.20 | 4% |
| 500 - 900 | $3.909 | $390.90 | 8% |
| 1000 + | $3.766 | $376.60 | 11% |
*price indicative
- RS Stock No.:
- 261-7812
- Mfr. Part No.:
- ACPR-BLU
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RCA Plug | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Colour | Blue | |
| Connector Gender | Male | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Series | M | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RCA Plug | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Colour Blue | ||
Connector Gender Male | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Series M | ||
Standards/Approvals RoHS, UL94V-0 | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M Series Musician range RCA cable connectors have a stylish shell design. These connectors have gold plated contacts and a flexible grommet for cable protection.
Solder termination
Complies with IEC 68-2-20
Mechanical operations is up to 500 mating cycles
Related links
- Amphenol Industrial Blue Straight Cable RCA Plug 10A
- Amphenol Industrial Blue Straight Cable RCA Socket 10A
- Amphenol Industrial Satin Gold Straight Cable RCA Plug 10A
- Amphenol Industrial White Straight Cable RCA Plug 10A
- Amphenol Industrial Red Straight Cable RCA Plug 10A
- Amphenol Industrial Black Straight Cable RCA Plug 10A
- Amphenol Industrial Silver Gold, 10A
- Amphenol Industrial Black Gold, 10A
