Elesa Matt Black Polypropylene Handle 57 mm Height, 27mm Width, 196mm Length
- RS Stock No.:
- 268-7696
- Mfr. Part No.:
- 37351
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)**
$141.38
(exc. GST)
$155.52
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $28.276 | $141.38 |
25 - 45 | $26.864 | $134.32 |
50 - 145 | $25.452 | $127.26 |
150 + | $23.756 | $118.78 |
**price indicative
- RS Stock No.:
- 268-7696
- Mfr. Part No.:
- 37351
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polypropylene | |
Finish | Matt | |
Length | 196mm | |
Height | 57 mm | |
Width | 27mm | |
Fixing Centres | 179mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polypropylene | ||
Finish Matt | ||
Length 196mm | ||
Height 57 mm | ||
Width 27mm | ||
Fixing Centres 179mm | ||
Colour Black | ||
Related links
- Elesa Matt Black Polypropylene Handle 50 mm Height 196mm Length
- Elesa Matt Black Polypropylene Handle 45 mm Height 150mm Length
- Elesa Matt Black Polypropylene Handle 56 mm Height 166mm Length
- Elesa Matt Black Polypropylene Handle 65 mm Height 65mm Length
- Elesa Matt Black Polypropylene Handle 38 mm Height 109mm Length
- Elesa Matt Black Polypropylene Handle 80 mm Height 80mm Length
- Elesa Matt Black Polypropylene Handle 40 mm Height 40mm Length
- Elesa Matt Black Polypropylene Handle 41 mm Height 137mm Length