Amphenol Industrial White Straight Cable RCA Plug, Gold, 10A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.79

(exc. GST)

$7.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.79
10 - 24$6.51
25 - 49$6.29
50 +$5.97

*price indicative

RS Stock No.:
261-7825
Distrelec Article No.:
142-25-428
Mfr. Part No.:
ACPR-WHT
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RCA Plug

Mount Type

Cable

Orientation

Straight

Current

10A

Contact Plating

Gold

Colour

White

Connector Gender

Male

Housing Material

Zinc

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

75°C

Contact Gender

Male

Series

M

Standards/Approvals

RoHS, UL94V-0

COO (Country of Origin):
CN
The Amphenol Audio M Series Musician range RCA cable connectors have a stylish shell design. These connectors have gold plated contacts and a flexible grommet for cable protection.

Solder termination

Complies with IEC 68-2-20

Mechanical operations is up to 500 mating cycles

  • RS Stock No. 2617680
  • Mfr. Part No. ACJR-RED
Each (In a Box of 25)
$5.976
  • RS Stock No. 1388109
  • Mfr. Part No. 15-285
Each
$0.68
Each
$7.23
  • RS Stock No. 2617813
  • Mfr. Part No. ACPR-BLU
Each
$5.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy