Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7678
- Mfr. Part No.:
- ACJR-BLU
- Brand:
- Amphenol Audio
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$5.878
(exc. GST)
$6.466
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $5.878 | $146.95 |
50 - 75 | $5.574 | $139.35 |
100 - 225 | $5.321 | $133.025 |
250 - 475 | $5.068 | $126.70 |
500 + | $4.865 | $121.625 |
*price indicative
- RS Stock No.:
- 261-7678
- Mfr. Part No.:
- ACJR-BLU
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Plug, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A