Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7605
- Mfr. Part No.:
- ACJD-BLK
- Brand:
- Amphenol Audio
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.54
(exc. GST)
$9.39
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $8.54 |
10 + | $8.21 |
- RS Stock No.:
- 261-7605
- Mfr. Part No.:
- ACJD-BLK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A