nVent SCHROFF Guide Rail, 160 mm Depth

Subtotal (1 unit)*

$5.01

(exc. GST)

$5.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.01

*price indicative

RS Stock No.:
283-8405
Distrelec Article No.:
110-18-373
Mfr. Part No.:
34562-881
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Guide

Sub Type

Guide Rail

Material

Aluminium

Depth

160mm

Width

2mm

Height

160mm

Finish

Anodised

Closed Slide Length

160mm

Standards/Approvals

RoHS

Series

Guide Rail

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff guide rail for heavy pcbs which is extra strong and has board depth of 160 mm. It has groove width of 2 mm and made of aluminum material. This reinforced guide rail for heavy PCBs, forms a reliable interface between the subrack mechanics

Aluminium profile

Horizontal rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy