nVent SCHROFF Horizontal Rail, 432 mm Depth, 84 HP

Subtotal (1 unit)*

$20.85

(exc. GST)

$22.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.85

*price indicative

RS Stock No.:
283-8399
Distrelec Article No.:
152-53-224
Mfr. Part No.:
34560-884
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Horizontal Rail

Product Type

Rack Rail

Material

Extruded Aluminium

Depth

432mm

Width

84HP

Height

432mm

Finish

Anodised

Closed Slide Length

431.8mm

Horizontal Pitch

84HP

Standards/Approvals

EN 60603-2, RoHS, EN 60603 (DIN 41612)

Series

Horizontal Rail

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff horizontal rail, rear, type l-mz, light with z-rail rack . It has width of 84 HP and length 431.8 mm. The horizontal rail, type light with mz enables the use of din connectors.

Aluminum extrusion

Anodized finish

Conductive contact surface

  • RS Stock No. 2838396
  • Mfr. Part No. 34560-584
Each
$17.58
  • RS Stock No. 2838385
  • Mfr. Part No. 34560-184
Each
$13.45
  • RS Stock No. 2838391
  • Mfr. Part No. 34560-284
Each
$26.56
  • RS Stock No. 2838400
  • Mfr. Part No. 34560-984
Each
$20.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy