nVent SCHROFF Guide Rail
- RS Stock No.:
- 269-8616
- Distrelec Article No.:
- 302-25-185
- Mfr. Part No.:
- 34568-230
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$1.22
(exc. GST)
$1.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.22 |
*price indicative
- RS Stock No.:
- 269-8616
- Distrelec Article No.:
- 302-25-185
- Mfr. Part No.:
- 34568-230
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Guide Rail | |
| Product Type | Slide Rail | |
| Material | Fibre Reinforced Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Guide Rail | ||
Product Type Slide Rail | ||
Material Fibre Reinforced Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF new generation standard type plastic guide rails for reliable retention of PCBs or plug-in units. It significantly increased stability, due to a optimized design and high quality material. It has optional ESD clip for an conductive contact between PCB and horizontal rail available.
Improved fire safety properties
Significantly increased stability
Halogen free
Related links
- nVent SCHROFF Guide Rail
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 1000 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U
