Rittal Slide Rail, 92 HP, 20kg Max Load
- RS Stock No.:
- 265-1408
- Mfr. Part No.:
- 7063750
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$570.00
(exc. GST)
$627.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $285.00 | $570.00 |
*price indicative
- RS Stock No.:
- 265-1408
- Mfr. Part No.:
- 7063750
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Slide Rail | |
| Product Type | Slide Rail | |
| Maximum Load | 20kg | |
| Material | Sheet Steel | |
| Width | 30mm | |
| Height | 30mm | |
| Horizontal Pitch | 92HP | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Slide Rail | ||
Product Type Slide Rail | ||
Maximum Load 20kg | ||
Material Sheet Steel | ||
Width 30mm | ||
Height 30mm | ||
Horizontal Pitch 92HP | ||
Standards/Approvals No | ||
Series DK | ||
Rittal Series DK Slide Rail, Sheet Steel, 30mm Width - 7063750
This slide rail is intended for server and network enclosures, supporting 482.6mm (19) mounting levels. It offers depth-variable installation options, making it a versatile component for various configurations. Specifically designed for use with cranked and L-shaped mounting angles, this steel slide rail effectively maximises space while ensuring a sturdy structure.
Features & Benefits
• Heavy-duty design supports a static load of 20kg
• Adjustable length enhances compatibility with different installations
• Minimal contact surface of 30mm preserves U-space
• Zinc-plated finish improves corrosion resistance
• Supplied with assembly parts for straightforward installation
• Aids in efficient organisation of equipment within enclosures
Applications
• Applicable for mounting in server racks
• Useful in network enclosure installations
• Supports attachment to both cranked and L-shaped angles
Can it accommodate varying equipment heights?
Yes, it supports components up to 43.5mm in height.
How far apart can levels be configured?
The distance between levels can be adjusted from 390mm to 550mm.
Is the construction material durable?
It is manufactured from sheet steel with a zinc-plated finish for durability.
