Accuride Telescopic Rail, 457 mm Depth, 1 U, 2.5 HP, 68kg Max Load
- RS Stock No.:
- 232-2870
- Mfr. Part No.:
- DZ3306-0018DO-2
- Brand:
- Accuride
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$155.87
(exc. GST)
$171.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | $155.87 |
| 5 - 9 | $140.35 |
| 10 - 19 | $136.13 |
| 20 + | $132.05 |
*price indicative
- RS Stock No.:
- 232-2870
- Mfr. Part No.:
- DZ3306-0018DO-2
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Slide | |
| Sub Type | Telescopic Rail | |
| Maximum Load | 68kg | |
| Material | Mild Steel | |
| Depth | 457mm | |
| Width | 12.7mm | |
| Rack Unit | 1U | |
| Horizontal Pitch | 2.5HP | |
| Standards/Approvals | No | |
| Series | 3306DO | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Slide | ||
Sub Type Telescopic Rail | ||
Maximum Load 68kg | ||
Material Mild Steel | ||
Depth 457mm | ||
Width 12.7mm | ||
Rack Unit 1U | ||
Horizontal Pitch 2.5HP | ||
Standards/Approvals No | ||
Series 3306DO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Accuride rail has load rating up to 68 kg per pair with 100 % extension. It has 12.7 mm slide thickness and hold-out in open position. Optional enclosure mounting brackets and suitable for flat mounting which reduces load rating by 75%.
Lock-in
Temperature -20°C to +70°C
12 hours salt spray test
Fixing hardware included
Front disconnect
Related links
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Slide 2 U, 68kg Max Load
- Accuride Telescopic Slide 45kg Max Load
- Accuride Telescopic Slide 40kg Max Load
