StarTech.com Rail, 628 mm Depth, 1 U, 180 HP, 90kg Max Load
- RS Stock No.:
- 222-8332
- Mfr. Part No.:
- UNIRAILS1UB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$168.47
(exc. GST)
$185.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.47 |
*price indicative
- RS Stock No.:
- 222-8332
- Mfr. Part No.:
- UNIRAILS1UB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Rail | |
| Product Type | Rack Rail | |
| Maximum Load | 90kg | |
| Material | Steel | |
| Depth | 628mm | |
| Width | 80mm | |
| Height | 45mm | |
| Finish | Black | |
| Rack Unit | 1U | |
| Horizontal Pitch | 180HP | |
| Series | UNIRAILS1UB | |
| Standards/Approvals | EIA-310-D | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Rail | ||
Product Type Rack Rail | ||
Maximum Load 90kg | ||
Material Steel | ||
Depth 628mm | ||
Width 80mm | ||
Height 45mm | ||
Finish Black | ||
Rack Unit 1U | ||
Horizontal Pitch 180HP | ||
Series UNIRAILS1UB | ||
Standards/Approvals EIA-310-D | ||
- COO (Country of Origin):
- CN
StarTech.com UNIRAILS1UB Series Rack Rail, 628mm Depth, 90kg Maximum Load - UNIRAILS1UB
This rack rail provides a Compact mounting solution for 1U equipment within standard server enclosures. Designed for professional environments in automation, electronics, electrical and mechanical sectors, it facilitates secure installation of network and server units while fitting typical rack configurations and workflows.
Features and Benefits:
• Steel construction delivers robust structural support under load • Supports a static load capacity of 90 kg enabling dense equipment setups • Horizontal pitch of 180HP allows precise alignment with rackmount gear • Complies with EIA-310-D for compatibility with industry racks • Black finish reduces reflections and integrates with rack aesthetics
Applications
• Suitable for mounting network switches and patch panels in server rooms • Ideal for housing 1U servers in industrial control cabinets • Used with telecommunication equipment requiring standardised rails • Can be used for rackmounting power distribution units in cabinets
What is the rails height and how does that affect rack spacing?
The rail occupies a 1U height, which corresponds to the standard unit of rack vertical allocation used when planning equipment layouts.
What footprint does the rail present across the cabinet front?
The component measures 80mm across its frontal width, affecting panel clearances and adjacent equipment spacing.
How deep is the rail and why is depth important for installations?
The rail extends to a depth of 628mm, providing rear support for devices with moderate chassis depth and influencing cable management routing.
What surface treatment is applied and how does it impact corrosion resistance?
The finish is black, offering a protective coating that helps resist surface wear and reduces Visual glare within racks.
Related links
- Accuride Slide 90kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- Accuride Telescopic Rail 1 U 68kg Max Load
- StarTech.com Rail 2 U, 45kg Max Load

