Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 15 m 75 Ω
- RS Stock No.:
- 601-8300
- Mfr. Part No.:
- CCA-9-150
- Brand:
- Teishin Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$199.47
(exc. GST)
$219.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $199.47 |
| 15 + | $197.04 |
*price indicative
- RS Stock No.:
- 601-8300
- Mfr. Part No.:
- CCA-9-150
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 15m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CCA | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Connector Type A BNC | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 75Ω | ||
Cable Length 15m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 5 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 10 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 1.5 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 1 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 3 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 500 mm 75 Ω
- Teishin Electric CCA Series Coaxial Cable, 2 m 75 Ω
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
