Accuride Telescopic Slide, 20kg Max Load

Subtotal (1 pair)*

$86.22

(exc. GST)

$94.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$86.22

*price indicative

RS Stock No.:
876-5957
Distrelec Article No.:
301-43-758
Mfr. Part No.:
DZ2431-0030
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Rack Rail

Sub Type

Telescopic Slide

Maximum Load

20kg

Material

Steel

Width

16mm

Height

20mm

Extension

100%

Closed Slide Length

300mm

Standards/Approvals

No

Series

DZ2431

COO (Country of Origin):
JP

DZ2431 - Light Duty Telescopic Slides


Bright zinc plated steel telescopic slides

Load rating up to 20 kg

100% extension

16 mm slide thickness

Low profile: only 20 mm high

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy