Rittal Slide Rail, 2 U, 50.986kg Max Load
- RS Stock No.:
- 263-3784
- Mfr. Part No.:
- 7402000
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$229.15
(exc. GST)
$252.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $114.575 | $229.15 |
*price indicative
- RS Stock No.:
- 263-3784
- Mfr. Part No.:
- 7402000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Slide Rail | |
| Product Type | Rack Rail | |
| Maximum Load | 50.986kg | |
| Material | Sheet Steel | |
| Width | 482.6mm | |
| Height | 482.6mm | |
| Finish | Zinc Plated | |
| Rack Unit | 2U | |
| Standards/Approvals | No | |
| Series | DK 7402 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Slide Rail | ||
Product Type Rack Rail | ||
Maximum Load 50.986kg | ||
Material Sheet Steel | ||
Width 482.6mm | ||
Height 482.6mm | ||
Finish Zinc Plated | ||
Rack Unit 2U | ||
Standards/Approvals No | ||
Series DK 7402 | ||
- COO (Country of Origin):
- FR
Rittal Rack Rail, Slide Rail Type, 500N Static Load Capacity - DK Series - 7402000
For the sturdy support of heavy electronics, reach for this rack rail from Rittal. This robust component handles a static load up to 500N without breaking a sweat. As it's a slide rail, it lets you pull your server out of the rack for convenient access. Thanks to its installation width and depth of 482.6mm, it's a sure fit for standard data racks for ease of assembly.
Features & Benefits
• Supplied in a pack of two for complete assembly
• Light combined weight of 1.072kg to place minimal strain on your rack
Applications
• Server rooms
• Telecommunications networks
• Industrial control equipment
• Medical imaging devices
What material is this rack rail made of?
It's made of zinc-plated sheet steel for resistance to impact and corrosion, so it holds its own in harsh environments.
