nVent SCHROFF Grey Aluminium, 3 U, 63 HP Ventilated 345.4 mm 261.8mm
- RS Stock No.:
- 721-3092
- Distrelec Article No.:
- 152-72-562
- Mfr. Part No.:
- 30823027
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $2.82
View bulk pricing optionsSubtotal (1 unit)*
$39.03
(exc. GST)
$42.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $39.03 | - |
| 3 - 7 | $38.09 | $2.82 |
| 8 + | $37.27 | $14.08 |
*price indicative
- RS Stock No.:
- 721-3092
- Distrelec Article No.:
- 152-72-562
- Mfr. Part No.:
- 30823027
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Backplane | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 261.8mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 63HP | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Length | 345.4mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Backplane | ||
Colour Grey | ||
Material Aluminium | ||
Width 261.8mm | ||
Ventilated Yes | ||
Horizontal Pitch 63HP | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
Length 345.4mm | ||
Hinges No | ||
- COO (Country of Origin):
- DE
CompacPRO Rear Panel
A Schroff CompacPRO rear panel which is screwed to the rear frame of the case.
Rear panel with perforation, anodised 2mm thick aluminium, cut edges plain
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 63 HP 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP 128.4 mm 345.4mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
