nVent SCHROFF Grey Aluminium, 3 U, 42 HP Ventilated 213.02 mm 128.4mm
- RS Stock No.:
- 487-696
- Mfr. Part No.:
- 30849-021
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$27.84
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.84 |
*price indicative
- RS Stock No.:
- 487-696
- Mfr. Part No.:
- 30849-021
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Backplane | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128.4mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 3U | |
| Length | 213.02mm | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Backplane | ||
Colour Grey | ||
Material Aluminium | ||
Width 128.4mm | ||
Ventilated Yes | ||
Horizontal Pitch 42HP | ||
Rack Unit 3U | ||
Length 213.02mm | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ratiopacPRO Rear Walls, Unshielded
Rear walls with perforation
Unshielded
Assembly on module rails
Related links
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 141.9 mm 128.4mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium Backplane 28 HP Ventilated, Unshielded 167.5 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 84mm
- nVent SCHROFF Grey Aluminium 42 HP 480 mm 88mm
